
821-22-004-10-002101 | |
|---|---|
DigiKey Part Number | ED8199-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-004-10-002101 |
Description | CONN SPRING PISTON 4POS PCB |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,10000 Kč | 62,10 Kč |
| 10 | 52,75100 Kč | 527,51 Kč |
| 25 | 49,44240 Kč | 1 236,06 Kč |
| 50 | 47,08040 Kč | 2 354,02 Kč |
| 100 | 44,83020 Kč | 4 483,02 Kč |
| 250 | 42,02168 Kč | 10 505,42 Kč |
| 500 | 40,01606 Kč | 20 008,03 Kč |
| 1 000 | 38,10682 Kč | 38 106,82 Kč |
| 2 500 | 35,72294 Kč | 89 307,35 Kč |
| Unit Price without VAT: | 62,10000 Kč |
|---|---|
| Unit Price with VAT: | 75,14100 Kč |


