
821-22-004-10-000101 | |
|---|---|
DigiKey Part Number | ED8197-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-004-10-000101 |
Description | CONN SPRING PISTON 4POS PCB |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 54,11200 Kč | 541,12 Kč |
| 25 | 50,72280 Kč | 1 268,07 Kč |
| 50 | 48,29960 Kč | 2 414,98 Kč |
| 100 | 45,98980 Kč | 4 598,98 Kč |
| 250 | 43,11056 Kč | 10 777,64 Kč |
| 500 | 41,05276 Kč | 20 526,38 Kč |
| 1 000 | 39,09408 Kč | 39 094,08 Kč |
| 2 500 | 37,39677 Kč | 93 491,92 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |


