6 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

813-22-006-30-003101

DigiKey Part Number
ED8133-06-ND
Manufacturer
DigiKey
Manufacturer Product Number
813-22-006-30-003101
Description
CONN SPRING PISTON 6POS SMD
Customer Reference
Detailed Description
6 Position Spring Piston Connector Surface Mount
EDA/CAD Models
813-22-006-30-003101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
6
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 139
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,30000 Kč86,30 Kč
1073,40900 Kč734,09 Kč
2568,80640 Kč1 720,16 Kč
5065,51380 Kč3 275,69 Kč
10062,38720 Kč6 238,72 Kč
25058,47944 Kč14 619,86 Kč
50055,68880 Kč27 844,40 Kč
1 00053,03234 Kč53 032,34 Kč
2 50052,19943 Kč130 498,57 Kč
Manufacturers Standard Package
Unit Price without VAT:86,30000 Kč
Unit Price with VAT:104,42300 Kč