
812-22-020-30-002101 | |
|---|---|
DigiKey Part Number | ED8189-20-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 812-22-020-30-002101 |
Description | CONN SPRING PISTON 20POS SMD |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,72000 Kč | 368,72 Kč |
| 10 | 313,26900 Kč | 3 132,69 Kč |
| 25 | 293,65280 Kč | 7 341,32 Kč |
| 50 | 279,63460 Kč | 13 981,73 Kč |
| 100 | 266,29450 Kč | 26 629,45 Kč |
| 250 | 255,26848 Kč | 63 817,12 Kč |
| Unit Price without VAT: | 368,72000 Kč |
|---|---|
| Unit Price with VAT: | 446,15120 Kč |


