
812-22-020-30-000101 | |
|---|---|
DigiKey Part Number | ED8187-20-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 812-22-020-30-000101 |
Description | CONN SPRING PISTON 20POS SMD |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,35000 Kč | 289,35 Kč |
| 10 | 245,90800 Kč | 2 459,08 Kč |
| 25 | 230,50760 Kč | 5 762,69 Kč |
| 50 | 219,50040 Kč | 10 975,02 Kč |
| 100 | 209,02880 Kč | 20 902,88 Kč |
| 250 | 195,94996 Kč | 48 987,49 Kč |
| 500 | 195,87984 Kč | 97 939,92 Kč |
| Unit Price without VAT: | 289,35000 Kč |
|---|---|
| Unit Price with VAT: | 350,11350 Kč |


