803-43-xxx-62-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

803-43-072-62-001000

DigiKey Part Number
ED1316-72-ND
Manufacturer
Manufacturer Product Number
803-43-072-62-001000
Description
CONN RCPT 72POS 0.1 GOLD PCB
Customer Reference
Detailed Description
72 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
803-43-072-62-001000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.276" (7.00mm)
Contact Length - Post
0.143" (3.63mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.5A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1401,81000 Kč401,81 Kč
10327,53100 Kč3 275,31 Kč
100267,04480 Kč26 704,48 Kč
500250,66238 Kč125 331,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:401,81000 Kč
Unit Price with VAT:486,19010 Kč
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 187
Unit Price: 515,96000 Kč
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 572
Unit Price: 33,12000 Kč
CONN RCPT 6POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 45,83000 Kč
CONN RCPT 8POS 0.1 GOLD PCB
In-Stock: 1798
Unit Price: 57,91000 Kč
CONN RCPT 10POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 69,99000 Kč