
802-10-010-10-002000 | |
|---|---|
DigiKey Part Number | ED1310-10-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 802-10-010-10-002000 |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.142" (3.61mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.385" (9.77mm) | |
Insulation Height | 0.110" (2.79mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass Alloy | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 40,79900 Kč | 407,99 Kč |
| 100 | 34,67820 Kč | 3 467,82 Kč |
| 500 | 30,95316 Kč | 15 476,58 Kč |
| 1 000 | 29,47573 Kč | 29 475,73 Kč |
| 5 000 | 27,46022 Kč | 137 301,10 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |










