
802-10-008-62-001000 | |
|---|---|
DigiKey Part Number | ED1312-08-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 802-10-008-62-001000 |
Description | CONN HEADER VERT 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Press-Fit, Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.191" (4.85mm) |
Packaging Bulk | Contact Length - Post 0.143" (3.63mm) |
Part Status Discontinued at DigiKey | Overall Contact Length 0.444" (11.28mm) |
Connector Type | Insulation Height 0.110" (2.79mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Rows 2 | Contact Finish - Post Gold |
Row Spacing - Mating | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 Kč | 54,43 Kč |
| 10 | 46,27800 Kč | 462,78 Kč |
| 100 | 39,33560 Kč | 3 933,56 Kč |
| 500 | 35,11232 Kč | 17 556,16 Kč |
| 1 000 | 33,43679 Kč | 33 436,79 Kč |
| 5 000 | 31,54052 Kč | 157 702,60 Kč |
| Unit Price without VAT: | 54,43000 Kč |
|---|---|
| Unit Price with VAT: | 65,86030 Kč |










