
801-93-010-10-001000 | |
|---|---|
DigiKey Part Number | ED7150-10-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 801-93-010-10-001000 |
Description | CONN RCPT 10POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.276" (7.00mm) |
Part Status Discontinued at DigiKey | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,68000 Kč | 55,68 Kč |
| 10 | 47,30000 Kč | 473,00 Kč |
| 100 | 40,19480 Kč | 4 019,48 Kč |
| 500 | 35,87896 Kč | 17 939,48 Kč |
| 1 000 | 34,16673 Kč | 34 166,73 Kč |
| Unit Price without VAT: | 55,68000 Kč |
|---|---|
| Unit Price with VAT: | 67,37280 Kč |









