
801-93-009-61-001000 | |
|---|---|
DigiKey Part Number | ED10450-09-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 801-93-009-61-001000 |
Description | CONN RCPT 9POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.276" (7.00mm) |
Part Status Active | Contact Length - Post 0.104" (2.64mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,19000 Kč | 63,19 Kč |
| 10 | 53,61900 Kč | 536,19 Kč |
| 100 | 45,56510 Kč | 4 556,51 Kč |
| 500 | 40,67198 Kč | 20 335,99 Kč |
| 1 000 | 38,73158 Kč | 38 731,58 Kč |
| 5 000 | 37,04137 Kč | 185 206,85 Kč |
| Unit Price without VAT: | 63,19000 Kč |
|---|---|
| Unit Price with VAT: | 76,45990 Kč |










