
801-93-003-20-001000 | |
|---|---|
DigiKey Part Number | ED10750-03-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 801-93-003-20-001000 |
Description | CONN RCPT 3POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,33700 Kč | 243,37 Kč |
| 100 | 20,68720 Kč | 2 068,72 Kč |
| 500 | 18,46522 Kč | 9 232,61 Kč |
| 1 000 | 17,58352 Kč | 17 583,52 Kč |
| 5 000 | 15,69680 Kč | 78 484,00 Kč |
| 10 000 | 15,60727 Kč | 156 072,70 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |






