
801-43-050-10-003000 | |
|---|---|
DigiKey Part Number | ED11064-50-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 801-43-050-10-003000 |
Description | CONN RCPT 50POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.165" (4.20mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,55000 Kč | 314,55 Kč |
| 10 | 267,30500 Kč | 2 673,05 Kč |
| 100 | 227,21520 Kč | 22 721,52 Kč |
| 500 | 214,59494 Kč | 107 297,47 Kč |
| Unit Price without VAT: | 314,55000 Kč |
|---|---|
| Unit Price with VAT: | 380,60550 Kč |











