13 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-43-013-10-001000

DigiKey Part Number
ED6350-13-ND
Manufacturer
DigiKey
Manufacturer Product Number
801-43-013-10-001000
Description
CONN RCPT 13POS 0.1 GOLD PCB
Customer Reference
Detailed Description
13 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.276" (7.00mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.5A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
1059,38200 Kč593,82 Kč
10050,45820 Kč5 045,82 Kč
50045,04072 Kč22 520,36 Kč
1 00042,89219 Kč42 892,19 Kč
5 00041,38773 Kč206 938,65 Kč
Manufacturers Standard Package
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 21026
Unit Price: 266,88000 Kč
CONN RCPT 1POS GOLD PCB
In-Stock: 4685
Unit Price: 11,76000 Kč
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 5249
Unit Price: 17,01000 Kč
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 2878
Unit Price: 22,26000 Kč
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 1223
Unit Price: 27,30000 Kč