
800-10-005-62-001000 | |
|---|---|
DigiKey Part Number | ED9664-05-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 800-10-005-62-001000 |
Description | CONN HEADER VERT 5POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.191" (4.85mm) |
Series | Contact Length - Post 0.143" (3.63mm) |
Packaging Tube | Overall Contact Length 0.444" (11.28mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 1 | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
Termination Press-Fit, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 10 | 31,32500 Kč | 313,25 Kč |
| 100 | 26,62620 Kč | 2 662,62 Kč |
| 500 | 23,76610 Kč | 11 883,05 Kč |
| 1 000 | 22,63176 Kč | 22 631,76 Kč |
| 5 000 | 20,58175 Kč | 102 908,75 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |











