
714-43-208-31-018000 | |
|---|---|
DigiKey Part Number | ED1307-08-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 714-43-208-31-018000 |
Description | CONN IC DIP SOCKET 8POS GOLD |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.1" (2.54mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, 0.1" (2.54mm) Row Spacing | |
Number of Positions or Pins (Grid) | 8 (2 x 4) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Carrier, Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.170" (4.32mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,36000 Kč | 103,36 Kč |
| 10 | 87,84200 Kč | 878,42 Kč |
| 25 | 82,33080 Kč | 2 058,27 Kč |
| 50 | 78,39860 Kč | 3 919,93 Kč |
| 100 | 74,65380 Kč | 7 465,38 Kč |
| 250 | 69,98032 Kč | 17 495,08 Kč |
| 500 | 66,64136 Kč | 33 320,68 Kč |
| 1 000 | 63,46259 Kč | 63 462,59 Kč |
| 2 500 | 59,49412 Kč | 148 735,30 Kč |
| Unit Price without VAT: | 103,36000 Kč |
|---|---|
| Unit Price with VAT: | 125,06560 Kč |









