6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

399-93-106-10-003000

DigiKey Part Number
ED8964-06-ND
Manufacturer
DigiKey
Manufacturer Product Number
399-93-106-10-003000
Description
CONN RCPT 6POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.100" (2.54mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,73000 Kč42,73 Kč
1036,39500 Kč363,95 Kč
10030,92460 Kč3 092,46 Kč
50027,60244 Kč13 801,22 Kč
1 00026,28535 Kč26 285,35 Kč
5 00023,46545 Kč117 327,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,73000 Kč
Unit Price with VAT:51,70330 Kč
Alternate Length
CONN RCPT 64POS 0.1 GOLD PCB R/A
In-Stock: 85
Unit Price: 374,27000 Kč
CONN RCPT 2POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: 19,16000 Kč
CONN RCPT 3POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: 25,26000 Kč
CONN RCPT 4POS 0.1 GOLD PCB R/A
In-Stock: 274
Unit Price: 31,15000 Kč
CONN RCPT 5POS 0.1 GOLD PCB R/A
In-Stock: 508
Unit Price: 37,05000 Kč