9 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

399-43-109-10-003000

DigiKey Part Number
ED8764-09-ND
Manufacturer
DigiKey
Manufacturer Product Number
399-43-109-10-003000
Description
CONN RCPT 9POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
9 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.100" (2.54mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1050,62600 Kč506,26 Kč
10043,02910 Kč4 302,91 Kč
50038,40954 Kč19 204,77 Kč
1 00036,57705 Kč36 577,05 Kč
5 00034,77160 Kč173 858,00 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč
Alternate Length
CONN RCPT 64POS 0.1 GOLD PCB R/A
In-Stock: 151
Unit Price: 380,69000 Kč
CONN RCPT 2POS 0.1 GOLD PCB R/A
In-Stock: 2689
Unit Price: 19,11000 Kč
CONN RCPT 3POS 0.1 GOLD PCB R/A
In-Stock: 338
Unit Price: 25,20000 Kč
CONN RCPT 4POS 0.1 GOLD PCB R/A
In-Stock: 477
Unit Price: 31,08000 Kč
CONN RCPT 5POS 0.1 GOLD PCB R/A
In-Stock: 646
Unit Price: 36,96000 Kč