Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.100" (2.54mm)
350-10-103-00-001000
350-10-103-00-001000

350-10-103-00-001000

DigiKey Part Number
ED3864-03-ND
Manufacturer
DigiKey
Manufacturer Product Number
350-10-103-00-001000
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.166" (4.22mm)
Series
Contact Length - Post
0.157" (4.00mm)
Packaging
Bulk
Overall Contact Length
0.477" (12.12mm)
Part Status
Active
Insulation Height
0.110" (2.79mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
1
Contact Material
Brass Alloy
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
10.0µin (0.25µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 342
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,78000 Kč23,78 Kč
1020,20900 Kč202,09 Kč
10017,17870 Kč1 717,87 Kč
50015,33380 Kč7 666,90 Kč
1 00014,60156 Kč14 601,56 Kč
5 00013,03456 Kč65 172,80 Kč
10 00012,74480 Kč127 448,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,78000 Kč
Unit Price with VAT:28,77380 Kč