Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.100" (2.54mm)
350-10-102-00-006000
350-10-102-00-006000

350-10-102-00-006000

DigiKey Part Number
ED6864-02-ND
Manufacturer
DigiKey
Manufacturer Product Number
350-10-102-00-006000
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.142" (3.61mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Overall Contact Length
0.394" (10.00mm)
Part Status
Discontinued at DigiKey
Insulation Height
0.110" (2.79mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
1
Contact Material
Brass Alloy
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
10.0µin (0.25µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 140
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,81000 Kč14,81 Kč
1012,57600 Kč125,76 Kč
10010,69260 Kč1 069,26 Kč
5009,54390 Kč4 771,95 Kč
1 0009,08820 Kč9 088,20 Kč
5 0008,11250 Kč40 562,50 Kč
10 0007,72555 Kč77 255,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,81000 Kč
Unit Price with VAT:17,92010 Kč
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 2189
Unit Price: 10,64000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 1346
Unit Price: 18,98000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 4500
Unit Price: 22,94000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 673
Unit Price: 26,90000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 495
Unit Price: 30,87000 Kč