
316-93-101-41-006000 | |
|---|---|
DigiKey Part Number | ED5764-01-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 316-93-101-41-006000 |
Description | CONN SOCKET 1POS GOLD PCB |
Customer Reference | |
Detailed Description | 1 Position Elevated Socket Connector Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.236" (6.00mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 9,71900 Kč | 97,19 Kč |
| 100 | 8,24840 Kč | 824,84 Kč |
| 500 | 7,36200 Kč | 3 681,00 Kč |
| 1 000 | 7,01016 Kč | 7 010,16 Kč |
| 5 000 | 6,25744 Kč | 31 287,20 Kč |
| 10 000 | 5,95890 Kč | 59 589,00 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |









