
316-43-130-41-001000 | |
|---|---|
DigiKey Part Number | ED13264-30-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 316-43-130-41-001000 |
Description | CONN SOCKET 30POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 30 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.594" (15.09mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,92000 Kč | 198,92 Kč |
| 10 | 168,94700 Kč | 1 689,47 Kč |
| 100 | 143,60310 Kč | 14 360,31 Kč |
| 500 | 128,19576 Kč | 64 097,88 Kč |
| 1 000 | 122,08347 Kč | 122 083,47 Kč |
| Unit Price without VAT: | 198,92000 Kč |
|---|---|
| Unit Price with VAT: | 240,69320 Kč |









