
| 315-93-130-41-001000 | |
|---|---|
| DigiKey Part Number | ED9764-30-ND | 
| Manufacturer | DigiKey | 
| Manufacturer Product Number | 315-93-130-41-001000 | 
| Description | CONN RCPT 30POS 0.1 GOLD PCB | 
| Customer Reference | |
| Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Mounting Type | Through Hole | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
| Insulation Color | Black | |
| Insulation Height | 0.110" (2.79mm) | |
| Contact Length - Post | 0.108" (2.75mm) | |
| Operating Temperature | -55°C ~ 125°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Tin-Lead | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | 3A | |
| Voltage Rating | 100V, 150VDC | |
| Applications | - | |
| Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
| Contact Shape | Circular | |
| Contact Material | Beryllium Copper | |
| Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 110,48000 Kč | 110,48 Kč | 
| 10 | 93,87700 Kč | 938,77 Kč | 
| 100 | 79,79310 Kč | 7 979,31 Kč | 
| 500 | 71,22976 Kč | 35 614,88 Kč | 
| 1 000 | 67,83255 Kč | 67 832,55 Kč | 
| Unit Price without VAT: | 110,48000 Kč | 
|---|---|
| Unit Price with VAT: | 133,68080 Kč | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic