
315-93-112-41-001000 | |
|---|---|
DigiKey Part Number | ED9764-12-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 315-93-112-41-001000 |
Description | CONN RCPT 12POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Length - Post 0.108" (2.75mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 100V, 150VDC |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,68000 Kč | 50,68 Kč |
| 10 | 43,08700 Kč | 430,87 Kč |
| 100 | 36,62430 Kč | 3 662,43 Kč |
| 500 | 32,69100 Kč | 16 345,50 Kč |
| 1 000 | 31,13121 Kč | 31 131,21 Kč |
| 5 000 | 29,16967 Kč | 145 848,35 Kč |
| Unit Price without VAT: | 50,68000 Kč |
|---|---|
| Unit Price with VAT: | 61,32280 Kč |







