
315-93-101-41-003000 | |
|---|---|
DigiKey Part Number | ED4864-01-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 315-93-101-41-003000 |
Description | CONN RCPT 1POS GOLD PCB |
Customer Reference | |
Detailed Description | 1 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.071" (1.80mm) |
Packaging Bulk | Contact Length - Post 0.095" (2.41mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 100V, 150VDC |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,46700 Kč | 84,67 Kč |
| 100 | 7,19510 Kč | 719,51 Kč |
| 500 | 6,42182 Kč | 3 210,91 Kč |
| 1 000 | 6,11504 Kč | 6 115,04 Kč |
| 5 000 | 5,45843 Kč | 27 292,15 Kč |
| 10 000 | 5,19800 Kč | 51 980,00 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |









