10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

315-43-110-41-003000

DigiKey Part Number
ED4764-10-ND
Manufacturer
DigiKey
Manufacturer Product Number
315-43-110-41-003000
Description
CONN RCPT 10POS 0.1 GOLD PCB
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.071" (1.80mm)
Contact Length - Post
0.095" (2.41mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
100V, 150VDC
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1034,79400 Kč347,94 Kč
10029,57150 Kč2 957,15 Kč
50026,39490 Kč13 197,45 Kč
1 00025,13524 Kč25 135,24 Kč
5 00023,06945 Kč115 347,25 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč
Alternate Length
CONN RCPT 64POS 0.1 GOLD PCB
In-Stock: 598
Unit Price: 236,44000 Kč
CONN RCPT 1POS GOLD PCB
In-Stock: 9250
Unit Price: 10,08000 Kč
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 1900
Unit Price: 13,65000 Kč
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 756
Unit Price: 17,22000 Kč
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 3738
Unit Price: 20,79000 Kč