
311-43-101-41-001000 | |
|---|---|
DigiKey Part Number | ED4264-01-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 311-43-101-41-001000 |
Description | CONN RCPT 1POS GOLD PCB |
Customer Reference | |
Detailed Description | 1 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.110" (2.79mm) |
Packaging Bulk | Contact Length - Post 0.170" (4.32mm) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 100V, 150VDC |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,13500 Kč | 91,35 Kč |
| 100 | 7,75200 Kč | 775,20 Kč |
| 500 | 6,91902 Kč | 3 459,51 Kč |
| 1 000 | 6,58867 Kč | 6 588,67 Kč |
| 5 000 | 5,88113 Kč | 29 405,65 Kč |
| 10 000 | 5,60056 Kč | 56 005,60 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |









