
310-93-159-41-001000 | |
|---|---|
DigiKey Part Number | ED7064-59-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 310-93-159-41-001000 |
Description | CONN RCPT 59POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 59 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.110" (2.79mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin-Lead | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 100V, 150VDC | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,55000 Kč | 154,55 Kč |
| 10 | 131,32100 Kč | 1 313,21 Kč |
| 100 | 111,61070 Kč | 11 161,07 Kč |
| 500 | 99,63300 Kč | 49 816,50 Kč |
| 1 000 | 98,61879 Kč | 98 618,79 Kč |
| Unit Price without VAT: | 154,55000 Kč |
|---|---|
| Unit Price with VAT: | 187,00550 Kč |






