1951840
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-43-112-41-001000

DigiKey Part Number
ED6264-12-ND
Manufacturer
Manufacturer Product Number
310-43-112-41-001000
Description
CONN RCPT 12POS 0.1 GOLD PCB
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.110" (2.79mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
100V, 150VDC
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 178
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,74000 Kč43,74 Kč
1037,16100 Kč371,61 Kč
10031,57410 Kč3 157,41 Kč
50028,18382 Kč14 091,91 Kč
1 00026,83862 Kč26 838,62 Kč
5 00023,95958 Kč119 797,90 Kč
Manufacturers Standard Package
Unit Price without VAT:43,74000 Kč
Unit Price with VAT:52,92540 Kč
Alternate Length
CONN RCPT 64POS 0.1 GOLD PCB
In-Stock: 5311
Unit Price: 179,76000 Kč
CONN RCPT 1POS GOLD PCB
In-Stock: 4459
Unit Price: 9,58000 Kč
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 5790
Unit Price: 12,91000 Kč
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 2155
Unit Price: 16,25000 Kč
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 13794
Unit Price: 19,37000 Kč