
STMICROCURRENTSENSE-KIT-ND | |
|---|---|
DigiKey Part Number | STMICROCURRENTSENSE-KIT-ND |
Manufacturer | DigiKey Kit (VA) |
Manufacturer Product Number | STMICROCURRENTSENSE-KIT-ND |
Description | 5 PIECES CURRENT SENSOR KIT |
Customer Reference | |
Detailed Description | Current Sensor Kit 5 Pieces (Assorted Per Value) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Kit (VA) | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Current Sensor | |
Quantity | 5 Pieces (Assorted Per Value) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,67000 Kč | 855,67 Kč |
| 10 | 721,30200 Kč | 7 213,02 Kč |
| Unit Price without VAT: | 855,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 035,36070 Kč |

