HM1177
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM1177

DigiKey Part Number
HM1177-KIT-ND
Manufacturer
DigiKey Kit (VA)
Manufacturer Product Number
HM1177
Description
SHEET METAL SCREW PAN PHIL #2
Customer Reference
Detailed Description
#2 Pan Head Sheet Metal Screw Phillips Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey Kit (VA)
Series
Packaging
Bulk
Part Status
Obsolete
Type
Sheet Metal Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
Self Tapping
Thread Size
#2
Head Diameter
-
Head Height
-
Length - Below Head
0.188" (4.78mm) 3/16"
Length - Overall
-
Material
-
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1645,94000 Kč645,94 Kč
10544,58000 Kč5 445,80 Kč
Manufacturers Standard Package
Unit Price without VAT:645,94000 Kč
Unit Price with VAT:781,58740 Kč