


| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Digi | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Function | Transceiver | |
| Modulation or Protocol | 802.15.4 | |
| Frequency | 2.4GHz ~ 2.4835GHz | |
| Applications | Networking | |
| Interface | USB | |
| Sensitivity | -90dBm | |
| Power - Output | 0dBm | |
| Data Rate (Max) | 250kbps | |
| Features | - | |
| Voltage - Supply | 5V, USB | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic