ISM Router
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISM Router
Wired vs Wireless: Which is More Secure?
Setting up a Digi Cellular Router

XR-Z14-CW1P1

DigiKey Part Number
602-1149-ND
Manufacturer
Manufacturer Product Number
XR-Z14-CW1P1
Description
XBEE ZB RANGE EXTENDER US PLUG
Customer Reference
Detailed Description
ISM Router
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Digi
Applications
General Purpose
Series
Sensitivity
-102dBm
Packaging
Box
Power - Output
17dBm
Part Status
Obsolete
Data Rate (Max)
250kbps
Function
Router
Voltage - Supply
85 ~ 265VAC
Modulation or Protocol
ISM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 785,46000 Kč1 785,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 785,46000 Kč
Unit Price with VAT:2 160,40660 Kč