XL9K-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XL9K-001
Modems Routers & Gateways: What's the Difference?

XL9K-001

DigiKey Part Number
602-1977-ND
Manufacturer
Manufacturer Product Number
XL9K-001
Description
XLR PRO MODULE DEV KIT US/CA
Customer Reference
Detailed Description
XLR PRO® XLR PRO® Transceiver 900MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver
Frequency
900MHz
Contents
Board(s), Cable(s), Power Supply
Antenna Type
-
Utilized IC / Part
XLR PRO®
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.