XKB2-Z7T-WTZM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 225
Unit Price: 2 078,80000 Kč
Datasheet
XBee® Modules XBee® 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XBee® Modules XBee® 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Modems Routers & Gateways: What's the Difference?

XKB2-Z7T-WTZM

DigiKey Part Number
602-1906-ND
Manufacturer
Manufacturer Product Number
XKB2-Z7T-WTZM
Description
XBEE S2D ZIGBEE MESH KIT
Customer Reference
Detailed Description
XBee® Modules XBee® 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Type
Transceiver; 802.15.4 (Zigbee®)
Frequency
2.4GHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
XBee® Modules
Note
-
RF Type
802.15.4 (Zigbee®)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes