


Category | Contents Board(s), Cable(s), Power Supply, Accessories |
Manufacturer Digi | Utilized IC / Part XBee® Modules |
Series | RF Type Xbee |
Packaging Box | RF Frequency 868MHz |
Part Status Active | Function Transceiver |
Type Transceiver, XBee | Base Product Number |
Frequency 868MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 178,60000 Kč | 4 178,60 Kč |
| Unit Price without VAT: | 4 178,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 056,10600 Kč |


