ConnectPort® X4 XBee® 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ConnectPort® X4 XBee® 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Modems Routers & Gateways: What's the Difference?

XK-Z11-T

DigiKey Part Number
602-1363-ND
Manufacturer
Manufacturer Product Number
XK-Z11-T
Description
KIT DIGI TANK SOLUTION AMERICAS
Customer Reference
Detailed Description
ConnectPort® X4 XBee® 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.15.4 (Zigbee®)
Frequency
2.4GHz
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
-
Utilized IC / Part
ConnectPort® X4
Note
-
RF Type
802.15.4 (Zigbee®)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 478,00000 Kč10 478,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10 478,00000 Kč
Unit Price with VAT:12 678,38000 Kč