
XK-8XR-DMM | |
|---|---|
DigiKey Part Number | 602-XK-8XR-DMM-ND |
Manufacturer | |
Manufacturer Product Number | XK-8XR-DMM |
Description | XBEE XR 868 MHZ MMT DEV KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XBee XR 868 XBee® Cellular Transceiver 863MHz ~ 870MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 863MHz ~ 870MHz |
Manufacturer Digi | Contents Board(s), Cable(s), Accessories |
Series | Utilized IC / Part XBee XR 868 |
Packaging Box | RF Type Cellular |
Part Status Active | RF Frequency 863MHz ~ 870MHz |
Type Cellular | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 178,60000 Kč | 4 178,60 Kč |
| Unit Price without VAT: | 4 178,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 056,10600 Kč |

