
XH-WS8-CW1-101 | |
|---|---|
DigiKey Part Number | 602-XH-WS8-CW1-101-ND |
Manufacturer | |
Manufacturer Product Number | XH-WS8-CW1-101 |
Description | BORDER ROUTER 868 MHZ FFN EUROPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Router 868MHz 802.11 a/b/g/n/ac, Bluetooth v5.2, DHCP, FSK, LTE, SNMPv2/v3 RS-232, RS-485 433.3Mbps |
Datasheet | Datasheet |
Category | Applications Wireless Mesh Networks |
Manufacturer Digi | Interface RS-232, RS-485 |
Packaging Bag | Sensitivity -114dBm |
Part Status Active | Power - Output 19dBm |
Function Router | Data Rate (Max) 433.3Mbps |
Modulation or Protocol 802.11 a/b/g/n/ac, Bluetooth v5.2, DHCP, FSK, LTE, SNMPv2/v3 | Features LED Indicator |
Frequency 868MHz | Voltage - Supply 9V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 458,41000 Kč | 8 458,41 Kč |
| Unit Price without VAT: | 8 458,41000 Kč |
|---|---|
| Unit Price with VAT: | 10 234,67610 Kč |

