New Product
Dynamic DNS, FTP Client, PCAP, SCP, SMTP, SNTP Router Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XH-WS8-CE0-001

DigiKey Part Number
602-XH-WS8-CE0-001-ND
Manufacturer
Manufacturer Product Number
XH-WS8-CE0-001
Description
BORDER ROUTER 868 MHZ FFN EUROPE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4G Dynamic DNS, FTP Client, PCAP, SCP, SMTP, SNTP Router EU Carriers Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bag
Part Status
Active
Function
Router
Modulation or Protocol
Dynamic DNS, FTP Client, PCAP, SCP, SMTP, SNTP
Frequency
868MHz
Applications
General Purpose
Interface
Ethernet
Sensitivity
-114dBm
Power - Output
19dBm
Data Rate (Max)
-
Features
Power Supply Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 283,17000 Kč4 283,17 Kč
Manufacturers Standard Package
Unit Price without VAT:4 283,17000 Kč
Unit Price with VAT:5 182,63570 Kč