
XH-WS5-CE0-001 | |
|---|---|
DigiKey Part Number | 602-XH-WS5-CE0-001-ND |
Manufacturer | |
Manufacturer Product Number | XH-WS5-CE0-001 |
Description | BORDER ROUTER 920 MHZ FFN JAPAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4G Dynamic DNS, FTP Client, PCAP, SCP, SMTP, SNTP Router Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | Dynamic DNS, FTP Client, PCAP, SCP, SMTP, SNTP | |
Frequency | 920MHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | -114dBm | |
Power - Output | 19dBm | |
Data Rate (Max) | - | |
Features | Power Supply Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 283,17000 Kč | 4 283,17 Kč |
| Unit Price without VAT: | 4 283,17000 Kč |
|---|---|
| Unit Price with VAT: | 5 182,63570 Kč |

