
XH-WS0-CE0-001 | |
|---|---|
DigiKey Part Number | 602-XH-WS0-CE0-001-ND |
Manufacturer | |
Manufacturer Product Number | XH-WS0-CE0-001 |
Description | BORDER ROUTER 900 MHZ N AMERICA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4G Dynamic DNS, FTP Client, PCAP, SCP, SMTP, SNTP Router Ethernet |
Datasheet | Datasheet |
Category | Frequency 900MHz |
Manufacturer Digi | Applications General Purpose |
Series | Interface Ethernet |
Packaging Bag | Sensitivity -114dBm |
Part Status Active | Power - Output 19dBm |
Function Router | Features Power Supply Not Included |
Modulation or Protocol Dynamic DNS, FTP Client, PCAP, SCP, SMTP, SNTP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 283,17000 Kč | 4 283,17 Kč |
| Unit Price without VAT: | 4 283,17000 Kč |
|---|---|
| Unit Price with VAT: | 5 182,63570 Kč |




