New Product
XBee® Modules - Transceiver 868MHz, 900MHz, 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XH-900-TW1-101

DigiKey Part Number
602-XH-900-TW1-101-ND
Manufacturer
Manufacturer Product Number
XH-900-TW1-101
Description
XBEE3 HIVE GATEWAY DEV KIT XR900
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
XBee® Modules - Transceiver 868MHz, 900MHz, 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bag
Part Status
Active
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Frequency
868MHz, 900MHz, 2.4GHz
Contents
Board(s)
Utilized IC / Part
XBee® Modules
Note
-
RF Frequency
868MHz, 900MHz, 2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 479,35000 Kč6 479,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6 479,35000 Kč
Unit Price with VAT:7 840,01350 Kč