


XBRR-24Z8ST | |
|---|---|
DigiKey Part Number | 602-XBRR-24Z8ST-ND |
Manufacturer | |
Manufacturer Product Number | XBRR-24Z8ST |
Description | RF TXRX MOD 802.15.4 BTSMA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Zigbee® Transceiver Module 2.4GHz Antenna Not Included, SMA Through Hole |
Datasheet | Datasheet |
Category | Sensitivity -103dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Series | Antenna Type Antenna Not Included, SMA |
Packaging Tray | Utilized IC / Part EFR32MG |
Part Status Active | Memory Size 1MB Flash, 96kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.8V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 14mA |
Protocol | Current - Transmitting 193mA |
Modulation DSSS | Mounting Type Through Hole |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 250kbps | Package / Case 20-DIP Module |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,96000 Kč | 802,96 Kč |
| Unit Price without VAT: | 802,96000 Kč |
|---|---|
| Unit Price with VAT: | 971,58160 Kč |

