802.15.4, Bluetooth Bluetooth v4.2, Bluetooth v5.0, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBRR-24Z8RM

DigiKey Part Number
602-XBRR-24Z8RM-ND
Manufacturer
Manufacturer Product Number
XBRR-24Z8RM
Description
RF TXRX MOD 802.15.4BT SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v4.2, Bluetooth v5.0, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-103dBm
Mfr
Serial Interfaces
I2C, SPI, UART
Series
Antenna Type
Antenna Not Included
Packaging
Tray
Utilized IC / Part
EFR32MG
Part Status
Active
Memory Size
1MB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
1.71V ~ 3.8V
RF Family/Standard
802.15.4, Bluetooth
Current - Receiving
14mA
Protocol
Current - Transmitting
193mA
Modulation
DSSS
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
1Mbps
Package / Case
34-SMD Module
Power - Output
19dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 126
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1469,94000 Kč469,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:469,94000 Kč
Unit Price with VAT:568,62740 Kč