802.15.4, Bluetooth Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBRR-24Z8PS-J

DigiKey Part Number
602-XBRR-24Z8PS-J-ND
Manufacturer
Manufacturer Product Number
XBRR-24Z8PS-J
Description
RF TXRX MOD BT TRACE SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-103dBm
Mfr
Serial Interfaces
I2C, SPI, UART
Series
Antenna Type
Integrated, Trace
Packaging
Tray
Utilized IC / Part
EFR32MG
Part Status
Active
Memory Size
1MB Flash, 96kB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
1.71V ~ 3.8V
RF Family/Standard
802.15.4, Bluetooth
Current - Receiving
14mA
Protocol
Current - Transmitting
32mA
Modulation
DSSS
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
250kbps
Package / Case
34-SMD Module
Power - Output
8dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
360493,66472 Kč177 719,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:493,66472 Kč
Unit Price with VAT:597,33431 Kč