802.15.4, Bluetooth Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBRR-24ACM-J

DigiKey Part Number
602-XBRR-24ACM-J-ND
Manufacturer
Manufacturer Product Number
XBRR-24ACM-J
Description
RF TXRX MOD 802.15.4 BT CHIP SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-103dBm
Mfr
Serial Interfaces
I2C, SPI, UART
Series
Antenna Type
Integrated, Chip
Packaging
Tray
Utilized IC / Part
EFR32MG
Part Status
Active
Memory Size
1MB Flash, 96kB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
1.71V ~ 3.8V
RF Family/Standard
802.15.4, Bluetooth
Current - Receiving
14mA
Protocol
Current - Transmitting
32mA
Modulation
DSSS
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
250kbps
Package / Case
34-SMD Module
Power - Output
8dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1398,54000 Kč398,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:398,54000 Kč
Unit Price with VAT:482,23340 Kč