XBP24CZ7WIT-004 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 4 775
Unit Price: 803,17000 Kč
Datasheet
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Wire Antenna Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Wire Antenna Through Hole
Modems Routers & Gateways: What's the Difference?

XBP24CZ7WIT-004

DigiKey Part Number
602-1564-ND
Manufacturer
Manufacturer Product Number
XBP24CZ7WIT-004
Description
RF TXRX MODWIRE ANTENNA TH
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Wire Antenna Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
18dBm
Sensitivity
-101dBm
Serial Interfaces
SPI, UART
Antenna Type
Integrated, Wire Antenna
Utilized IC / Part
EM357
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
31mA ~ 45mA
Current - Transmitting
120mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes