XBP24CARIS-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 0
Unit Price: 803,17000 Kč
Datasheet
802.15.4 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Modems Routers & Gateways: What's the Difference?
Randall Restle interviews Michi Yoneda from Cypress at Embedded World 2018

XBP24CARIS-001

DigiKey Part Number
602-1901-ND
Manufacturer
Manufacturer Product Number
XBP24CARIS-001
Description
RF TXRX MODULE 802.15.4 SMD
Customer Reference
Detailed Description
802.15.4 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
RF Family/Standard
802.15.4
Protocol
-
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
18dBm
Sensitivity
-101dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
EM357
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
31mA
Current - Transmitting
120mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes