XBP24-AWI-001J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 4 012
Unit Price: 493,87000 Kč
Datasheet
802.15.4 Transceiver Module 2.4GHz Integrated, Wire Antenna Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Transceiver Module 2.4GHz Integrated, Wire Antenna Through Hole
Modems Routers & Gateways: What's the Difference?

XBP24-AWI-001J

DigiKey Part Number
602-1480-ND
Manufacturer
Manufacturer Product Number
XBP24-AWI-001J
Description
RF TXRX MODWIRE ANTENNA TH
Customer Reference
Detailed Description
802.15.4 Transceiver Module 2.4GHz Integrated, Wire Antenna Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XBP24-AWI-001J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
-
Modulation
DSSS
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
18dBm
Sensitivity
-100dBm
Serial Interfaces
UART
Antenna Type
Integrated, Wire Antenna
Utilized IC / Part
EM357
Memory Size
-
Voltage - Supply
2.8V ~ 3.4V
Current - Receiving
55mA
Current - Transmitting
215mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes