XBP24-API-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 4 662
Unit Price: 803,17000 Kč
Datasheet
802.15.4 Transceiver Module 2.4GHz Integrated, Trace Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Transceiver Module 2.4GHz Integrated, Trace Through Hole
Randall Restle interviews Michi Yoneda from Cypress at Embedded World 2018

XBP24-API-001

DigiKey Part Number
602-1280-ND
Manufacturer
Manufacturer Product Number
XBP24-API-001
Description
RF TXRX MOD 802.15.4 TRC ANT TH
Customer Reference
Detailed Description
802.15.4 Transceiver Module 2.4GHz Integrated, Trace Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XBP24-API-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-100dBm
Mfr
Serial Interfaces
UART
Series
Antenna Type
Integrated, Trace
Packaging
Bulk
Utilized IC / Part
EM357
Part Status
Obsolete
Voltage - Supply
2.8V ~ 3.4V
DigiKey Programmable
Not Verified
Current - Receiving
55mA
RF Family/Standard
802.15.4
Current - Transmitting
215mA
Modulation
DSSS
Mounting Type
Through Hole
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
250kbps
Package / Case
Module
Power - Output
18dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XB3-24Z8PTDigi4 662602-2191-ND803,17000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes